
* Images are for reference only
SK14
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- SK14
- JLCPCB Part #
- C472691
- Package
- SMA(DO-214AC)
- Description
- -55℃~+125℃ 1 Independent 1A 25A 40V 500uA@40V 550mV@1A SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 485
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0185
500+
$0.0144
1500+
$0.0122
5000+
$0.0108
25000+
$0.0096
50000+
$0.0090
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?