
* Images are for reference only
S1B
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- S1B
- JLCPCB Part #
- C64913
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 1.1V@1A 100V 1A 30A 5uA@100V SMA(DO-214AC) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1079
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0105
500+
$0.0083
2000+
$0.0067
4000+
$0.0060
24000+
$0.0053
50000+
$0.0050
100000+
$0.0049
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?