
* Images are for reference only
M1
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- M1
- JLCPCB Part #
- C2463
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 1.1V@1A 1A 30A 50V 5uA@50V SMA(DO-214AC) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1149
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0100
500+
$0.0078
1500+
$0.0066
5000+
$0.0059
20000+
$0.0052
40000+
$0.0048
Related Products
Welcome back, may I help you?