
* Images are for reference only
ES3GB
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- ES3GB
- JLCPCB Part #
- C64976
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 1 Independent 1.25V@3A 35ns 3A 400V 5uA 90A DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1269
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 881
In-stock Item Pricing
Qty Unit Price
1+
$0.0474
100+
$0.0381
300+
$0.0336
3000+
$0.0270
6000+
$0.0241
9000+
$0.0228
Related Products
Welcome back, may I help you?