* Images are for reference only
2W08
- Manufacturer
- MDD(Microdiode Electronics)
- MFR.Part #
- 2W08
- JLCPCB Part #
- C2992908
- Package
- DIP-4
- Description
- 50A 1V@2A 2A 800V DIP-4 Bridge Rectifiers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2W08 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2W08 technical specifications, attributes, and parameters.
2W08 symbol, PCB footprint from the free EasyEDA PCB design tool.
2W08 datasheets or manufacturer documentation.
Datasheet: 2W08 Datasheet (PDF)
Minimum: 60
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing