* Images are for reference only
1N5817
- Manufacturer
- MDD(Microdiode Electronics)
- MFR.Part #
- 1N5817
- JLCPCB Part #
- C3062
- Package
- DO-41
- Description
- 20V 450mV@1A 1A DO-41 Schottky Barrier Diodes (SBD) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1N5817 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1N5817 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
1N5817 symbol, PCB footprint from the free EasyEDA PCB design tool.
1N5817 datasheets or manufacturer documentation.
Datasheet: 1N5817 Datasheet (PDF)
Minimum: 1
Full Reel: 1000
Total: $0
Available Order Qty: 1
In-stock Item Pricing