
* Images are for reference only
MD7671F40PC1
Extended
- Manufacturer
- Shanghai Mingda Microelectronics
- MFR.Part #
- MD7671F40PC1
- JLCPCB Part #
- C2978484
- Package
- SOT-89-5
- Description
- -40℃~+85℃ 1 115uVrms 1A 40uA 4V 6V 70dB@(1kHz) Fixed PG Pin、Over Current Protection、Enable、Short Circuit Protection、Thermal Shutdown Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 215
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 215
In-stock Item Pricing
Qty Unit Price
1+
$0.2428
50+
$0.1915
150+
$0.1695
1000+
$0.1381
2000+
$0.1259
5000+
$0.1186
Related Products
Welcome back, may I help you?