
* Images are for reference only
MD57E28WB6
Extended
- Manufacturer
- Shanghai Mingda Microelectronics
- MFR.Part #
- MD57E28WB6
- JLCPCB Part #
- C920549
- Package
- XDFN-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 130mV@(300mA) 2.8V 20uA 20uVrms 300mA 5.5V 94dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive XDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8409
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 8404
In-stock Item Pricing
Qty Unit Price
1+
$0.0832
50+
$0.0735
150+
$0.0687
500+
$0.0651
2500+
$0.0547
5000+
$0.0532
Related Products
Welcome back, may I help you?