
* Images are for reference only
MD5133
Extended
- Manufacturer
- Shanghai Mingda Microelectronics
- MFR.Part #
- MD5133
- JLCPCB Part #
- C919727
- Package
- SOT-23-5L
- Description
- -40℃~+85℃ 1 3.3V 300mA 500nA 60mV@(100mA) 7V Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 262
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 246
In-stock Item Pricing
Qty Unit Price
1+
$0.1183
50+
$0.0936
150+
$0.0812
500+
$0.0718
3000+
$0.0644
6000+
$0.0607
Related Products
Welcome back, may I help you?