
* Images are for reference only
MD200K16D2
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- MD200K16D2
- JLCPCB Part #
- C781064
- Package
- D2
- Description
- -40℃~+150℃ 1.3V@300A 1.6kV 200A 7.5kA D2 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 8
Total: $0.00
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$25.0685
10+
$23.5975
Welcome back, may I help you?