
* Images are for reference only
MD200C08D2
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- MD200C08D2
- JLCPCB Part #
- C781058
- Package
- D2
- Description
- -40℃~+150℃ 1 Pair Series Connection 1.3V@300A 200A 7.5kA 800V D2 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 8
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$22.7746
10+
$21.2729
Related Products
Welcome back, may I help you?