
* Images are for reference only
MCX-KE-096-F4-0
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- MCX-KE-096-F4-0
- JLCPCB Part #
- C47121862
- Package
- Plugin
- Description
- 1 170V 3GHz 4.5mm 4.5mm Board Side Inner Bore MCX Offset Pin Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$0.8130
10+
$0.6549
30+
$0.5775
100+
$0.4775
500+
$0.4307
1000+
$0.4065
Related Products
Welcome back, may I help you?