
* Images are for reference only
MCP73871-2CCI/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP73871-2CCI/ML
- JLCPCB Part #
- C5121473
- Package
- QFN-20(4x4)
- Description
- -40℃~+85℃ 1 1.1A 28uA 4.1V~6V 4.2V Charging IC Support Support QFN-20(4x4) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 389
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 367
In-stock Item Pricing
Qty Unit Price
1+
$4.5236
10+
$3.9292
30+
$3.4426
91+
$3.0866
455+
$2.9207
1001+
$2.8466
Related Products
Welcome back, may I help you?