
* Images are for reference only
MCP6141T-E/OT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6141T-E/OT
- JLCPCB Part #
- C556930
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.4V~6V 100kHz 10uV/℃ 170nV/√Hz@1kHz 1pA 1pA 20mA 3V/ms 3mV 600nA 6V 75dB Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1110
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1110
In-stock Item Pricing
Qty Unit Price
1+
$1.1551
10+
$0.9811
30+
$0.8925
100+
$0.8071
500+
$0.7556
1000+
$0.7282
Related Products
Welcome back, may I help you?