
* Images are for reference only
MCP2515-E/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP2515-E/ML
- JLCPCB Part #
- C637693
- Package
- QFN-20(4x4)
- Description
- -40℃~+125℃ 1Mbps 1uA 2.7V~5.5V 5mA CAN Controller SPI QFN-20(4x4) CAN Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 66
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$3.5635
10+
$2.9900
30+
$2.6291
100+
$2.2618
500+
$2.0943
1000+
$2.0234
Related Products
Welcome back, may I help you?