
* Images are for reference only
MCP2221A-I/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP2221A-I/ST
- JLCPCB Part #
- C130462
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 13mA 3V~5.5V 46uA USB 2.0 USB to UART、USB to I2C TSSOP-14 USB Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 231
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 215
In-stock Item Pricing
Qty Unit Price
1+
$3.2178
10+
$2.7694
30+
$2.5017
96+
$2.2307
480+
$2.1065
960+
$2.0501
Related Products
Welcome back, may I help you?