
* Images are for reference only
MCP1702T-3602E/CB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1702T-3602E/CB
- JLCPCB Part #
- C625365
- Package
- SOT-23A-3
- Description
- -40℃~+125℃ 1 13.2V 250mA 3.6V 44dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-23A-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$1.4129
10+
$1.1712
30+
$1.0391
100+
$0.8893
500+
$0.8232
1000+
$0.7942
Related Products
Welcome back, may I help you?