
* Images are for reference only
MCM2012B161GBE
Extended
- Manufacturer
- INPAQ
- MFR.Part #
- MCM2012B161GBE
- JLCPCB Part #
- C964092
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+85℃ 10V 160Ω@100MHz 2 200MΩ 25V 400mA 500mΩ SMD-4P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2192
Minimum: 1
Full Reel: 3000
Total: $0.00
Add To List
Available Order Qty: 2169
In-stock Item Pricing
Qty Unit Price
1+
$0.0612
100+
$0.0490
300+
$0.0430
3000+
$0.0370
6000+
$0.0333
9000+
$0.0314
Welcome back, may I help you?