
* Images are for reference only
MC9S12C64CFAE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S12C64CFAE
- JLCPCB Part #
- C5193279
- Package
- LQFP-48_L7.0-W7.0
- Description
- -40℃~+85℃ 2.35V~5.5V 25MHz 31 64KB SOT-313-3 Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.0279
30+
$19.9844
Welcome back, may I help you?