
* Images are for reference only
MC9S08AC8CFJE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08AC8CFJE
- JLCPCB Part #
- C1344411
- Package
- LQFP-32(7x7)
- Description
- -40℃~+85℃ 10bit 2.7V~5.5V 22 40MHz 768Byte 8 Bit 8KB Built-in FLASH S08 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$5.0970
10+
$4.3269
30+
$3.8702
100+
$3.4088
500+
$3.1949
1250+
$3.0984
Related Products
Welcome back, may I help you?