
* Images are for reference only
S9S12G96F0MLL
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- S9S12G96F0MLL
- JLCPCB Part #
- C1337989
- Package
- LQFP-100(14x14)
- Description
- -40℃~+125℃ 10bit 16 Bit 25MHz 3.13V~5.5V 3KB 86 8KB 96KB Built-in FLASH Others LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6085
200+
$2.9445
450+
$2.8418
900+
$2.7904
Related Products
Welcome back, may I help you?