
* Images are for reference only
MC79M15CDTRKG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC79M15CDTRKG
- JLCPCB Part #
- C126298
- Package
- DPAK-3
- Description
- 0℃~+125℃ 1 1.1V@(500mA) 15V 35V 500mA 60dB@(120Hz) 90uV Fixed Negative Over Current Protection、Over Temperature Protection、Short Circuit Protection DPAK-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1333
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1277
In-stock Item Pricing
Qty Unit Price
1+
$0.3646
50+
$0.2866
150+
$0.2386
500+
$0.1969
2500+
$0.1782
5000+
$0.1671
Related Products
Welcome back, may I help you?