
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | SDIP-24 | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 9.4kHz | |
| Voltage - Supply | 15V~30V | |
| Output Current | 200mA | |
| Duty Cycle(Max) | 48% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Adjustable current limiting | |
| Topology | Push-Pull | |
| Voltage - Breakdown | 40V | |
| Pd - Power Dissipation | 1.5W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN7585SN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | SDIP-24 | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 9.4kHz | |
| Voltage - Supply | 15V~30V | |
| Output Current | 200mA | |
| Duty Cycle(Max) | 48% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Adjustable current limiting | |
| Topology | Push-Pull | |
| Voltage - Breakdown | 40V | |
| Pd - Power Dissipation | 1.5W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN7585SN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN7585SN datasheets or manufacturer documentation.
Datasheet: FAN7585SN Datasheet (PDF)
The FAN7585SN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.