
* Images are for reference only
MC7915ACD2TG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC7915ACD2TG
- JLCPCB Part #
- C464027
- Package
- TO-263(D2PAK)
- Description
- 0℃~+125℃@(Tj) 1 1.3V@(1A) 15V 1A 30V 4.4mA 60dB@(120Hz) 90uV Fixed Negative Over Current Protection、Over Temperature Protection、Short Circuit Protection TO-263(D2PAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6702
10+
$0.6557
30+
$0.6460
100+
$0.6090
Related Products
Welcome back, may I help you?