
* Images are for reference only
MC33269DTRK-3.3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC33269DTRK-3.3G
- JLCPCB Part #
- C179576
- Package
- DPAK
- Description
- -40℃~+125℃ 1 1V@(500mA) 20V 3.3V 5.5mA 55dB@(120Hz) 800mA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3977
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3967
In-stock Item Pricing
Qty Unit Price
1+
$0.2340
50+
$0.1856
150+
$0.1464
500+
$0.1205
2500+
$0.1089
5000+
$0.1020
Related Products
Welcome back, may I help you?