
MC74HC153FR1-ON
- Manufacturer
- MFR.Part #
- MC74HC153FR1-ON
- JLCPCB Part #
- C3233935
- Package
- SOIC-16-208mil
- Description
- -55℃~+125℃ 2V~6V 5.2mA 5.2mA Single Supply SOIC-16-208mil Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | SOIC-16-208mil | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 5.2mA | |
| Operating temperature | -55℃~+125℃ |

* Images are for reference only
MC74HC153FR1-ON
Extended- Manufacturer
- MFR.Part #
- MC74HC153FR1-ON
- JLCPCB Part #
- C3233935
- Package
- SOIC-16-208mil
- Description
- -55℃~+125℃ 2V~6V 5.2mA 5.2mA Single Supply SOIC-16-208mil Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MC74HC153FR1-ON
Extended- Manufacturer
- MFR.Part #
- MC74HC153FR1-ON
- JLCPCB Part #
- C3233935
- Package
- SOIC-16-208mil
- Description
- -55℃~+125℃ 2V~6V 5.2mA 5.2mA Single Supply SOIC-16-208mil Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC74HC153FR1-ON Specifications
MC74HC153FR1-ON technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | SOIC-16-208mil | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 5.2mA | |
| Operating temperature | -55℃~+125℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC74HC153FR1-ON. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC74HC153FR1-ON Schematic Symbol & PCB Footprint
The MC74HC153FR1-ON schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.