
* Images are for reference only
MBR40150FCT
Extended
- Manufacturer
- XCH
- MFR.Part #
- MBR40150FCT
- JLCPCB Part #
- C5375281
- Package
- ITO-220AB
- Description
- -55℃~+150℃ 1 Independent 150V 20uA@150V 300A 40A 950mV ITO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.3591
10+
$0.2820
50+
$0.2489
100+
$0.2077
500+
$0.1893
1000+
$0.1784
Related Products
Welcome back, may I help you?