
* Images are for reference only
MBR20200FCT
Extended
- Manufacturer
- HUXN
- MFR.Part #
- MBR20200FCT
- JLCPCB Part #
- C49435690
- Package
- ITO-220AB
- Description
- -55℃~+150℃ 1 Pair Common Cathode 150A 200V 20A 50uA@200V 950mV@10A ITO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$0.7388
10+
$0.5984
40+
$0.5291
100+
$0.4597
500+
$0.4194
1000+
$0.3984
Related Products
Welcome back, may I help you?