
* Images are for reference only
RS2MF
Extended
- Manufacturer
- HUXN
- MFR.Part #
- RS2MF
- JLCPCB Part #
- C49435583
- Package
- SMAF
- Description
- -55℃~+150℃ 1 Independent 1.3V@2A 1kV 2A 500ns 5uA SMAF Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0281
200+
$0.0222
600+
$0.0188
3000+
$0.0167
9000+
$0.0150
21000+
$0.0140
Related Products
Welcome back, may I help you?