
* Images are for reference only
MBR10100CT
Extended
- Manufacturer
- NH
- MFR.Part #
- MBR10100CT
- JLCPCB Part #
- C7428022
- Package
- TO-220AB
- Description
- -55℃~+150℃ 1 Pair Common Cathode 100V 10A 10uA@100V 150A 950mV@5A TO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 425
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 425
In-stock Item Pricing
Qty Unit Price
1+
$0.2593
50+
$0.2019
150+
$0.1782
500+
$0.1487
2500+
$0.1355
5000+
$0.1276
Related Products
Welcome back, may I help you?