
* Images are for reference only
MB85RS128BPNF-G-JNERE1
Extended
- Manufacturer
- RAMXEED/FUJITSU
- MFR.Part #
- MB85RS128BPNF-G-JNERE1
- JLCPCB Part #
- C126732
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 Trillion Cycles 128Kbit 2.7V~3.6V 200 Years 33MHz 50uA 6mA SPI SOP-8 FRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1436
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1413
In-stock Item Pricing
Qty Unit Price
1+
$2.4778
10+
$2.0469
30+
$1.7752
100+
$1.4986
500+
$1.3732
1500+
$1.3185
Related Products
Welcome back, may I help you?