
* Images are for reference only
MB10F
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- MB10F
- JLCPCB Part #
- C5367600
- Package
- MBF
- Description
- -55℃~+150℃ 1.1V@500mA 1kV 20A 500mA 5uA Single-Phase Rectifier MBF Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4196
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4192
In-stock Item Pricing
Qty Unit Price
1+
$0.0184
500+
$0.0145
1500+
$0.0122
5000+
$0.0106
25000+
$0.0095
50000+
$0.0088
Related Products
Welcome back, may I help you?