
* Images are for reference only
VCMA-1040-8R2-M-1A
Extended
- Manufacturer
- MAZO
- MFR.Part #
- VCMA-1040-8R2-M-1A
- JLCPCB Part #
- C53132988
- Package
- SMD,11.5x10mm
- Description
- 11A 27mΩ 7.8A 8.2uH AEC-Q200 Molded Inductor ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.2922
50+
$0.2272
150+
$0.1993
500+
$0.1644
2500+
$0.1489
5000+
$0.1395
Related Products
Welcome back, may I help you?