* Images are for reference only
MAX20029ATIF/V+
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20029ATIF/V+
- JLCPCB Part #
- C3188947
- Package
- TQFN-28(5x5)
- Description
- Step-down type Adjustable 1V~4V 3V~5.5V 1.5A TQFN-28(5x5) DC-DC Converters ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MAX20029ATIF/V+ for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MAX20029ATIF/V+ technical specifications, attributes, and parameters.
MAX20029ATIF/V+ symbol, PCB footprint from the free EasyEDA PCB design tool.
MAX20029ATIF/V+ datasheets or manufacturer documentation.
Datasheet: MAX20029ATIF/V+ Datasheet (PDF)
Minimum: 2
Full Reel: 60
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
DS2188S+
Analog Devices Inc./Maxim Integrated
$60.303
-
MAX5487PMB1#
Analog Devices Inc./Maxim Integrated
$79.0755
-
MAX9280ACOAXEVKIT#
Analog Devices Inc./Maxim Integrated
$1312.062
-
MAX8868EZK25
Analog Devices Inc./Maxim Integrated
$3.474
-
MAX33040ESHLD#
Analog Devices Inc./Maxim Integrated
$400.8855
-
MAX5052BEUA+T
Analog Devices Inc./Maxim Integrated
$3.4605