
* Images are for reference only
MT9712BD
Extended
- Manufacturer
- MAXIC Tech
- MFR.Part #
- MT9712BD
- JLCPCB Part #
- C5456742
- Package
- DIP-7
- Description
- -40℃~+125℃ 1 250mA 85VAC~265VAC AC-DC Analog、PWM Buck Built-in Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP) DIP-7 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
Total: $0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.1859
50+
$0.1460
150+
$0.1288
500+
$0.1076
2500+
$0.0981
5000+
$0.0924
Welcome back, may I help you?