
* Images are for reference only
MT7853BS
Extended
- Manufacturer
- MAXIC Tech
- MFR.Part #
- MT7853BS
- JLCPCB Part #
- C2979280
- Package
- SOP-7
- Description
- -40℃~+125℃ 1 3% 7.2V~12V Buck Built-in Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) SOP-7 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.3799
10+
$0.3005
30+
$0.2663
100+
$0.2238
500+
$0.2048
1000+
$0.1840
Related Products
Welcome back, may I help you?