
* Images are for reference only
MAX98358ETE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX98358ETE+T
- JLCPCB Part #
- C4990512
- Package
- TQFN-16(3x3)
- Description
- -40℃~+85℃ 1-Channel 2.5V~5.5V 3.2Wx1@4Ω TQFN-16(3x3) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$4.2175
10+
$4.1225
30+
$4.0596
100+
$3.9968
Related Products

MAX98358EWL+T
Analog Devices Inc./Maxim Integrated
$1.6432

MAX98358ETE+
Analog Devices Inc./Maxim Integrated
$1.7302

MAX9235ETE+T
Analog Devices Inc./Maxim Integrated
$5.4531

MAX97220EETE+T
Analog Devices Inc./Maxim Integrated
$2.5131

MAX97220CETE+T
Analog Devices Inc./Maxim Integrated
$3.3605

MAX98307ETE/V+
Analog Devices Inc./Maxim Integrated
$2.2779
Welcome back, may I help you?