
* Images are for reference only
MAX811S
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- MAX811S
- JLCPCB Part #
- C5379084
- Package
- SOT-143
- Description
- -20℃~+70℃@(Ta) 1 1V~6V 2.93V 500ms 5uA Active Low No Open Drain Voltage Monitor Yes SOT-143 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1734
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1660
In-stock Item Pricing
Qty Unit Price
1+
$0.1489
50+
$0.1183
150+
$0.1032
500+
$0.0916
3000+
$0.0853
6000+
$0.0808
Related Products
Welcome back, may I help you?