
* Images are for reference only
MAX811R
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- MAX811R
- JLCPCB Part #
- C22358691
- Package
- SOT-143
- Description
- -40℃~+85℃ 1 1.2V~5.5V 140ms 2.93V 8uA Active Low Manual reset input Push-pull Voltage monitor SOT-143 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7578
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7573
In-stock Item Pricing
Qty Unit Price
1+
$0.1384
50+
$0.1114
150+
$0.0978
500+
$0.0877
3000+
$0.0795
6000+
$0.0754
Related Products
Welcome back, may I help you?