
* Images are for reference only
MAX811MEUS+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX811MEUS+T
- JLCPCB Part #
- C2066968
- Package
- SOT-143-4
- Description
- -40℃~+85℃ 1 140ms 15uA 1V~5.5V 4.38V Active Low No Open Drain Voltage Monitor Yes SOT-143-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$1.5211
10+
$1.4889
30+
$1.4680
100+
$1.4246
Related Products
Welcome back, may I help you?