
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-16-EP | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 3.4GHz~3.8GHz | |
| Current - Supply | 66mA | |
| IP3 | 9.5dBm | |
| LO Frequency Range | 1.2GHz~1.45GHz | |
| IF Frequency Range | 800MHz~1GHz | |
| Voltage - Supply | 2.7V~5.5V | |
| Gain/Loss | 1dB | |
| Features | Frequency multiplication/division、Single-ended/Differential Interface Integration | |
| P1dB | 0dBm | |
| Noise Figure | 13.6dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX2684EUE-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-16-EP | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 3.4GHz~3.8GHz | |
| Current - Supply | 66mA | |
| IP3 | 9.5dBm | |
| LO Frequency Range | 1.2GHz~1.45GHz | |
| IF Frequency Range | 800MHz~1GHz | |
| Voltage - Supply | 2.7V~5.5V | |
| Gain/Loss | 1dB | |
| Features | Frequency multiplication/division、Single-ended/Differential Interface Integration | |
| P1dB | 0dBm | |
| Noise Figure | 13.6dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2684EUE-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX2684EUE-T datasheets or manufacturer documentation.
Datasheet: MAX2684EUE-T Datasheet (PDF)
The MAX2684EUE-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.