
* Images are for reference only
MAX810L
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- MAX810L
- JLCPCB Part #
- C7202991
- Package
- SOT-23
- Description
- -40℃~+125℃ 1 1V~6V 200ms 25uA 4.63V Active High No No Push-pull Voltage Monitor SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6112
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6106
In-stock Item Pricing
Qty Unit Price
1+
$0.0772
50+
$0.0601
150+
$0.0516
500+
$0.0453
3000+
$0.0402
6000+
$0.0376
Related Products
Welcome back, may I help you?