
* Images are for reference only
MAX809S
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- MAX809S
- JLCPCB Part #
- C5379074
- Package
- SOT-23-3
- Description
- -50℃~+95℃ 1 1V~6V 2.93V 500nA Active Low Push-pull Voltage monitor SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31344
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 30857
In-stock Item Pricing
Qty Unit Price
1+
$0.0342
50+
$0.0268
150+
$0.0226
500+
$0.0202
3000+
$0.0178
6000+
$0.0165
Related Products
Welcome back, may I help you?