
* Images are for reference only
MAX809L
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- MAX809L
- JLCPCB Part #
- C5379070
- Package
- SOT-23-3
- Description
- -50℃~+95℃ 1 1V~6V 200ms 4.63V 500nA Active Low Open-drain Voltage Detector SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1180
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1120
In-stock Item Pricing
Qty Unit Price
1+
$0.0416
100+
$0.0331
300+
$0.0289
3000+
$0.0247
6000+
$0.0221
9000+
$0.0208
Related Products
Welcome back, may I help you?