
* Images are for reference only
MAX7321AEE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX7321AEE+
- JLCPCB Part #
- C2832357
- Package
- SSOP-16-150mil
- Description
- -40℃~+125℃ 1.71V~5.5V 16 20mA 400kHz 600nA 8 I2C Interrupt Output Open-drain Reset function、Cascade and address expansion、Built-in LED driver SSOP-16-150mil I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$7.3524
10+
$7.1849
30+
$7.0737
100+
$6.9626
Related Products

MAX7321ATE+
Analog Devices Inc./Maxim Integrated
$4.7942

MAX7321AEE+T
Analog Devices Inc./Maxim Integrated
$3.4120

MAX7322AEE+
Analog Devices Inc./Maxim Integrated
$3.2993

MAX7319AEE+T
Analog Devices
$7.4088

MAX7315AEE
Analog Devices Inc./Maxim Integrated
$10.4551

MAX6965AEE+T
Analog Devices Inc./Maxim Integrated
$7.2960
Welcome back, may I help you?