This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX25276DATCA/VY+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX25276DATCA/VY+
JLCPCB Part #
C3187834
Package
SWTDFN-12(3x3)
Description
-40℃~+125℃ 1 1.2A 1V~10V 2.1MHz 3V~40V Adjustable Buck Buck Built-in Yes SWTDFN-12(3x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.0670
200+ $2.3487
490+ $2.2665
980+ $2.2245

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons