
* Images are for reference only
MAX7317AEE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX7317AEE+
- JLCPCB Part #
- C1522626
- Package
- QSOP-16-150mil
- Description
- -40℃~+125℃ 10 2.25V~3.6V 20mA 26MHz 400mV 700nA Open Drain SPI QSOP-16-150mil I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 3
Full Reel: 100
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5318
30+
$3.0139
Related Products

MAX7317ATE+
Analog Devices Inc./Maxim Integrated
$6.64

MAX7315AEE+
Analog Devices Inc./Maxim Integrated
$6.14

MAX7310AEE+
Analog Devices Inc./Maxim Integrated
$11.61

MAX7320AEE+
Analog Devices Inc./Maxim Integrated
$3.68

MAX7322AEE+
Analog Devices Inc./Maxim Integrated
$13.80

MIC74YQS
Microchip Tech
$1.03
Welcome back, may I help you?