
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-12(4x4) | |
| Operating Temperature | 0℃~+85℃ | |
| Frequency Range | 50MHz~878MHz | |
| Input return loss | 8.5dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Output return loss | 10dB | |
| P1dB | 1.9dBm | |
| Features | Variable gain control | |
| Noise Figure | 5dB | |
| Current - Supply | 38mA | |
| IP3 | 17dBm | |
| Gain | 12.7dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX3537UTC+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-12(4x4) | |
| Operating Temperature | 0℃~+85℃ | |
| Frequency Range | 50MHz~878MHz | |
| Input return loss | 8.5dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Output return loss | 10dB | |
| P1dB | 1.9dBm | |
| Features | Variable gain control | |
| Noise Figure | 5dB | |
| Current - Supply | 38mA | |
| IP3 | 17dBm | |
| Gain | 12.7dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3537UTC+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX3537UTC+ datasheets or manufacturer documentation.
Datasheet: MAX3537UTC+ Datasheet (PDF)
The MAX3537UTC+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.