
* Images are for reference only
MAX7221CWG+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX7221CWG+
- JLCPCB Part #
- C1524047
- Package
- SOIC-24-300mil
- Description
- 0℃~+70℃ 10MHz 4-Wire Serial Interface 4V~5.5V Adjustable Glow、Common Cathode SOIC-24-300mil Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$4.4716
10+
$3.8686
30+
$3.4200
90+
$3.0566
510+
$2.8894
990+
$2.8138
Related Products
Welcome back, may I help you?