
* Images are for reference only
MAX1196ECM
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1196ECM
- JLCPCB Part #
- C7460441
- Package
- TQFP-48-EP(7x7)
- Description
- -40℃~+85℃ 0.3LSB 2 2.7V~3.6V 40MHz 8 Parallel port TQFP-48-EP(7x7) Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7329
200+
$7.4752
500+
$7.2248
1000+
$7.1011
Related Products
Welcome back, may I help you?